Cornell Dubilier TAS186M020P1F technical specifications.
| Capacitance | 18uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TAS186M020P1F to view detailed technical specifications.
No datasheet is available for this part.