Cornell Dubilier TAS224K035P1A-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Diameter | 3.18mm |
| Dissipation Factor | 3% |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 0.286inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAS224K035P1A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.