Cornell Dubilier TAS226K015P1C technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TAS |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAS226K015P1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.