Cornell Dubilier TAS275K035P1C technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Axial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TAS |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAS275K035P1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.