
Cap Tant Solid 2.7uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R
Cornell Dubilier TAS275K035P1C-F technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.45mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 1uA |
| Length | 0.474inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAS275K035P1C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
