Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cornell Dubilier TAS476K020P1F-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 7.09mm |
| Dissipation Factor | 6% |
| Lead Diameter | 0.64mm |
| Leakage Current | 4.5uA |
| Length | 0.686inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAS476K020P1F-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.