
This 47uF tantalum capacitor has a voltage rating of 35V and a tolerance of 10%. It is constructed with an axial lead configuration and has a metal case. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 20.
Cornell Dubilier TAS476K035P1G-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 8.66mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.64mm |
| Leakage Current | 8uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAS476K035P1G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.