
Cornell Dubilier TAS566K006P1C-F technical specifications.
| Capacitance | 56uF |
| Package/Case | Axial |
| Diameter | 4.45mm |
| Dissipation Factor | 6% |
| Lead Diameter | 0.51mm |
| Leakage Current | 1.5uA |
| Length | 0.474inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAS566K006P1C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
