
This 6.8uF tantalum capacitor has a voltage rating of 35V and a maximum operating temperature of 125°C. It is available in an axial package with a diameter of 4.45mm and a lead diameter of 0.51mm. The capacitor is through hole mounted and has a leakage current of 1.5uA. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in bulk quantities of 75.
Cornell Dubilier TAS685M035P1C-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Diameter | 4.45mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 1.5uA |
| Length | 0.474inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAS685M035P1C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.