
Cornell Dubilier TC10251 technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Diameter | 22.23mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 47.63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 1.885A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC10251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
