Cornell Dubilier TC10501 technical specifications.
| Capacitance | 500uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 80mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 3.251A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC10501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.