Cornell Dubilier TC1530 technical specifications.
| Capacitance | 3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 110mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.066A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC1530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.