Cornell Dubilier TC1540 technical specifications.
| Capacitance | 4mF |
| Package/Case | Axial |
| Diameter | 22.23mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.518A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC1540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.