
The Cornell Dubilier TC2550 is a 25V aluminum electrolytic capacitor with a capacitance of 5mF. It features an axial package with a diameter of 25.4mm and a height of 66.7mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for through-hole mounting.
Cornell Dubilier TC2550 technical specifications.
| Capacitance | 5mF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 66.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 4.136A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC2550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
