
Cornell Dubilier TC492 technical specifications.
| Capacitance | 80uF |
| Package/Case | Axial |
| Diameter | 19.05mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.96R |
| Height | 41.3mm |
| Length | 41.28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.