Cornell Dubilier TC50500A technical specifications.
| Package/Case | Axial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 560mR |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC50500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.