
Cornell Dubilier TC54 technical specifications.
| Capacitance | 16uF |
| Package/Case | Axial |
| Diameter | 15.875mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7.64R |
| Height | 34.925mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 304mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.