
Cornell Dubilier TC55 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 19.05mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6.13R |
| Height | 28.58mm |
| Lead Length | 57.1mm |
| Length | 1.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 345mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.