
Cornell Dubilier TC61 technical specifications.
| Capacitance | 8uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 19.05R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 193mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.