
Cornell Dubilier TC68 technical specifications.
| Capacitance | 60uF |
| Package/Case | Axial |
| Diameter | 22.23mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.78R |
| Height | 53.98mm |
| Lead Length | 63.5mm |
| Length | 53.98mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 691mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.