
Cornell Dubilier TC695 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Diameter | 15.88mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 86.91R |
| Height | 28.58mm |
| Lead Length | 57.1mm |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC695 to view detailed technical specifications.
No datasheet is available for this part.