Cornell Dubilier TC75101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 15.88mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 770mR |
| Height | 34.9mm |
| Length | 34.93mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 597mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC75101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.