
Cornell Dubilier TC75251 technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Diameter | 19.05mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 370mR |
| Features | General Purpose |
| Height | 41.3mm |
| Lead Pitch | 1.02mm |
| Lead/Base Style | Straight |
| Length | 1.625inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 1.024A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC75251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.