Cornell Dubilier TCG101T350N2C technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| ESR (Equivalent Series Resistance) | 1.68R |
| Lead Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG101T350N2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.