Cornell Dubilier TCG102U025N1C technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 216mR |
| Lead Diameter | 1.02mm |
| Length | 28.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 1.352A |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG102U025N1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.