Cornell Dubilier TCG103M035N2L technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Series | TCG |
| Termination | Axial |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG103M035N2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.