Cornell Dubilier TCG103U010L3C technical specifications.
| Capacitance | 10mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 46mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 4.274A |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG103U010L3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.