Cornell Dubilier TCG181T350N3C technical specifications.
| Capacitance | 180uF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 417mR |
| Features | General Purpose |
| Height | 80mm |
| Lead Diameter | 1.02mm |
| Lead Length | 63.5mm |
| Length | 3.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.524A |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG181T350N3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.