Aluminum electrolytic capacitor with 2300µF capacitance and 50V DC rating. Features axial termination, 62mΩ ESR, and 3.653A ripple current capability. Operating temperature range from -40°C to 85°C with a 1000-hour life expectancy. Dimensions are 25.4mm diameter and 66.7mm length.
Cornell Dubilier TCG232U050N2L technical specifications.
| Capacitance | 2.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 66.7mm |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 63.5mm |
| Length | 66.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.653A |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier TCG232U050N2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.