Cornell Dubilier TCG300T350G2C technical specifications.
| Capacitance | 30uF |
| Package/Case | Axial |
| Diameter | 15.88mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6.336R |
| Height | 53.9mm |
| Length | 53.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG300T350G2C to view detailed technical specifications.
No datasheet is available for this part.