Cornell Dubilier TCG562M035J2C7 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG562M035J2C7 to view detailed technical specifications.
No datasheet is available for this part.