Cornell Dubilier TCG601U050L1G technical specifications.
| Capacitance | 600uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 22.23mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 215mR |
| Height | 34.9mm |
| Lead Length | 63.5mm |
| Length | 34.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.363A |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG601U050L1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.