This 2.1mF aluminium electrolytic capacitor is rated for 15V DC and has an equivalent series resistance of 71mR. It features an axial package with a termination type of axial and a lead diameter of 1.02mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a tolerance of 75%. The capacitor is constructed with an aluminium dielectric material and has a life of 2000 hours.
Cornell Dubilier TCX212U015J1L technical specifications.
| Capacitance | 2.1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 71mR |
| Height | 41.3mm |
| Lead Diameter | 1.02mm |
| Length | 41.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.337A |
| RoHS Compliant | No |
| Series | TCX |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCX212U015J1L to view detailed technical specifications.
No datasheet is available for this part.