The TCX242U025A is a 2400uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of -10% to 75%. It has an ESR of 0.08 and a ripple current of 1320. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C.
Cornell Dubilier TCX242U025A technical specifications.
| Capacitance | 2400uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.08Ohm |
| Ripple Current | 1320mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TCX242U025A to view detailed technical specifications.
No datasheet is available for this part.