
The Cornell Dubilier TCX242U025N1L is an aluminum electrolytic capacitor with a capacitance of 2.4mF and a voltage rating of 25V. It has a tolerance of 75% and an operating temperature range of -55°C to 105°C. The capacitor is packaged in a through-hole axial package with a diameter of 25.4mm and a height of 41.3mm. It is not RoHS compliant.
Cornell Dubilier TCX242U025N1L technical specifications.
| Capacitance | 2.4mF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 41.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 3.081A |
| RoHS Compliant | No |
| Series | TCX |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCX242U025N1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
