The Cornell Dubilier TCX561U075A is a 560uF aluminum electrolytic capacitor rated for 75VDC with a tolerance of -10% to 75%. It has an ESR of 0.229 and a ripple current of 887. The capacitor is designed for through hole mounting with an axial termination style and is suitable for operation between -55°C and 105°C.
Cornell Dubilier TCX561U075A technical specifications.
| Capacitance | 560uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.229Ohm |
| Ripple Current | 887mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TCX561U075A to view detailed technical specifications.
No datasheet is available for this part.