
The TCX561U075L2L is a 560uF aluminum electrolytic capacitor with a voltage rating of 75V. It features an axial package with a diameter of 22.2mm and a height of 66.7mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant, but its reach SVHC compliance status is unknown.
Cornell Dubilier TCX561U075L2L technical specifications.
| Capacitance | 560uF |
| Package/Case | Axial |
| Diameter | 22.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 115mR |
| Height | 66.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TCX |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCX561U075L2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.