Cap Tant Solid 0.1uF 35V 5% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.17mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |