Cornell Dubilier TDC104J035NTE technical specifications.
| Capacitance | 0.1uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.17mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TDC104J035NTE to view detailed technical specifications.
No datasheet is available for this part.