This is a general-purpose tantalum capacitor with a capacitance of 100nF and a voltage rating of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial lead pitch of 3.17mm and a height of 0.35inch when seated. It is available in a bulk packaging with 1000 units per package and is compliant with RoHS regulations.
Cornell Dubilier TDC104K035NSE-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Height - Seated (Max) | 0.35inch |
| Lead Pitch | 3.17mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC104K035NSE-F to view detailed technical specifications.
No datasheet is available for this part.