The TDC104M050NSE-F is a solid tantalum capacitor with a capacitance of 100nF and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a diameter of 4.45mm and a height of 0.35inch when seated. It is designed for general-purpose use and has a leakage current of 500nA.
Cornell Dubilier TDC104M050NSE-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Height - Seated (Max) | 0.35inch |
| Lead Pitch | 0.125inch |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC104M050NSE-F to view detailed technical specifications.
No datasheet is available for this part.