Cornell Dubilier TDC105K050WSE technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Height | 8.89mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC105K050WSE to view detailed technical specifications.
No datasheet is available for this part.