Cornell Dubilier TDC105M035NSE technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dissipation Factor | 3% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC105M035NSE to view detailed technical specifications.
No datasheet is available for this part.