This tantalum capacitor features a capacitance of 10uF and a voltage rating of 20V with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 6.35mm and a lead pitch of 3.17mm. It is designed for general-purpose applications and has a leakage current of 1.6uA.
Cornell Dubilier TDC106K020NSF technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 1.6uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC106K020NSF to view detailed technical specifications.
No datasheet is available for this part.