
The TDC106K020NSF-F is a 10uF ceramic capacitor with a 20V voltage rating. It has a radial package and is designed for through hole mounting on a PCB. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging with 1000 units per package.
Cornell Dubilier TDC106K020NSF-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Pitch | 3.17mm |
| Leakage Current | 1.6uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC106K020NSF-F to view detailed technical specifications.
No datasheet is available for this part.