Cornell Dubilier TDC106K025NSF technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Height | 12.7mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 2uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC106K025NSF to view detailed technical specifications.
No datasheet is available for this part.