Cornell Dubilier TDC106M035NSF technical specifications.
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC106M035NSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.