Cornell Dubilier TDC107M020WSG-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8.89mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC107M020WSG-F to view detailed technical specifications.
No datasheet is available for this part.