Cornell Dubilier TDC126K006NSE technical specifications.
| Capacitance | 12F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC126K006NSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.