
The Cornell Dubilier TDC151AF is a 22uF tantalum capacitor with a 10% tolerance and a 50V voltage rating. It is packaged in an axial configuration for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Cornell Dubilier TDC151AF technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC151AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.